Bosch DIY 2608833786 PRO SDS plus-5xHammer Bit 7.0x100x160mm

MPN
2608833786
Brand
Bosch DIY
EAN-13
6949509223395
Order Code
68-5794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bosch PRO SDS plus-5X Hammer Drill Bits are made from an embedded cross of high-quality tungsten carbide, the 4-cutter head offers convenience to professionals who need to drill accurate holes in reinforced concrete. Its 4 flutes channel dust away from the impact point, ensuring effective and long-lasting performance. Reinforced concrete is a common material in infrastructure, commercial and domestic construction, and workers such as electricians, plumbers or HVAC installers often need to drill into it. PRO SDS plus-5X Hammer Drill Bits are designed for this tough task.
Type SDS Plus Drill Bits
Diameter 7mm
Length 10cm
Drill bit type Hammer drill bit
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Stone

Reviews

Be the first to submit a review

Trustpilot