Bosch DIY 2608615070 PRO Multi Material Diamond Cutting Disc 350mm

MPN
2608615070
Brand
Bosch DIY
EAN-13
3165140869805
Order Code
68-5744
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Powertool Accessories 2608615070 PRO Multi Material Diamond Cutting Discs are designed for precise and efficient cutting.

This diamond cutting disc offers durability and high performance.

Ideal for use on various materials, including brick, concrete, and tile.

Perfect for professional and DIY projects requiring clean and smooth cuts.


Type Diamond Cutting Discs
Diameter 350mm
Blade Diameter 35cm
Bore Diameter 2cm
Cutting Width 3.3mm
Easy to use Yes
Purpose Dry cutting
Quantity per pack 1 pc(s)
Segment height 1cm
Suitable for materials Brick, Concrete, Stone

Reviews

Be the first to submit a review

Trustpilot