Bosch DIY 1600A02V37 FSN 740 X Professional Cross-Cut Guide Rail

MPN
1600A02V37
Brand
Bosch DIY
EAN-13
4053423254501
Order Code
68-4966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £219.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch FSN X Professional Cross-Cut Guide Rail provides maximum precision and flexibility. Whether you’re a carpenter, roofer, or wall framer, you need a tool to ensure precision angle cuts every time. 

This flexible cross-cutting guide rail is compatible with the GX circular saw and slides into place effortlessly. You can depend on the durability of this guide rail with its robust splinter guard. What’s more, your workpieces are protected by its secure, non-slip adhesive coating.

This is the ideal cross-cutting guide rail when cutting wooden or wood composite materials in beams, window frames, small boards for flooring, ceiling, and trims, wall frames, and more. It can also be used when cutting insulation to size.


Type Powered Saw Accessories
Brand compatibility Bosch
Depth 1083mm
Height 49mm
Package depth 1124mm
Package height 60mm
Package width 242mm
Product colour Silver
Product Type Mitre guide
Width 228mm

Reviews

Be the first to submit a review

Trustpilot