Bosch DIY 06019M2100 GPT 18V-32 Professional Press Tool 18V Bare Unit

MPN
06019M2100
Brand
Bosch DIY
EAN-13
4053423251746
Order Code
68-5023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1094.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch presents the 06019M2100 GPT 18V-32 Professional Press Tool, an advanced tool for professional press fitting operations.

This durable 18V bare unit features a powerful motor and compact design for efficient performance in confined spaces.

It is designed for precise and reliable pressing of various pipe systems.

Common applications include plumbing, heating, and air conditioning installations.


Type Other Tools
Built-in light Yes
Carrying case Yes
Cycle time 5 s
Depth 486mm
Handle Type Straight handle
Head rotation angle 360°
Height 136mm
Power Source Battery
Press force 34kg
Pressing capacity (max) 11cm
Pressing capacity (metal pipes) 5.4cm
Pressing capacity (min) 5.4cm
Pressing capacity (plastic pipes) 11cm
Product colour Blue
Rotating head Yes
Service cycle interval 40000
Sound level uncertainty 3 dB
Sound power level 84 dB
Sound pressure level 76 dB
Suitable for pipe materials Metal, Plastic
Weight 3.4kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot