Bosch DIY 06008C1F01 UniversalGrassCut Cordless Trimmer 18V-26-500

MPN
06008C1F01
Brand
Bosch DIY
EAN-13
4059952668666
Order Code
02-0773
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £123.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalGrassCut 18V-26-500 is a cordless grass trimmer designed for efficient and easy garden maintenance. Its main features include an ergonomic design and adjustable height, making it suitable for trimming long grass and tidying lawn edges. This versatile lawn edge trimmer is ideal for both small and large gardens.
Type Grass Trimmer
Battery Capacity 2 Ah
Battery charger included No
Battery Included No
Battery Voltage 18 V
Battery weight 2kg
Cordless Yes
Cutting diameter (max) 26cm
Depth 340mm
Handle Type D-loop handle
Head Type Nylon line
Height adjustment 30cm
Length 1330mm
Line diameter 1.6mm
Line length supplied 4m
Nominal Voltage 18.0V
Plant protector Yes
Power Source Battery
Product colour Black, Green
Removable battery Yes
Rotational speed 8500 RPM
Technology Li-ion
Telescopic Yes
Weight 2.4kg
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot