Bosch DIY 06008B8001 UniversalChain 18 Chainsaw 200mm SDS Ergonomic

MPN
06008B8001
Brand
Bosch DIY
EAN-13
3165140925648
Order Code
02-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £154.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalChain 18 is a rechargeable battery chainsaw, specifically designed without a battery to offer flexibility in power source. With a 200 mm blade length, it is suitable for light to medium-duty tasks such as pruning and small tree-cutting. Its lightweight design ensures ease of use and handling for DIY enthusiasts and home gardeners.
Type Chainsaw
Automatic oiling Yes
Blade Length 200mm
Chain Speed 4.2m/s
Chainsaw oil Yes
Drive link thickness 1.1mm
Factory colour Black
Length 340mm
Oil tank capacity 0.08 L
Operating type Rechargeable battery
Operating Voltage 18V
Power Source Battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 2.50Ah
SDS system Yes
Soft grip Yes
Sound power level 95 dB
Sound pressure level 84 dB
Technology Li-ion
Vibration emission 3.7 m/s²
Weight 3kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot