Bosch BMG160 Digital Triaxial Gyroscope Sensor

MPN
BMG160
Brand
Bosch
Order Code
35-1615
Country of Origin
Germany

Discontinued


The BMG160 is a triaxial gyroscope sensor that has a 16-bit digital output. The 3-axis angular rate sensor has five switchable full-scale ranges from 125°/s to 2000°/s and is suitable for applications such as image stabilisation, gaming and pointing devices, HMI devices and gesture recognition.

As part of the Bosch Sensortec range the sensor is also available mounted on a Shuttle Board that has a footprint compatible with the Bosch Evaluation and Application Base Board (35-1620). This evaluation board delivers a universal demonstration and development environment for the sensor and allows full interface with a PC.


  • Ultra-small 12-pin LGA package
  • On-chip interrupt engine
  • Low power consumption
  • Short start-up time 30ms
  • Fast power-up mode
  • I2C and SPI interfaces
  • Low-pass filters
  • Fast and slow offset controller
  • Temperature sensor
Type Gyroscope sensor
Number Of Axes 3

Trustpilot