Bosch BHZUXXLN Textile brush Wet & Dry Vacuum Cleaner Accessory

MPN
BHZUXXLN
Brand
Bosch
EAN-13
4242005482900
Order Code
13-7511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch BHZUXXLN is a textile brush designed as an accessory for wet and dry vacuum cleaners, specifically compatible with the Bosch Unlimited 678 series. This single-piece attachment is engineered to enhance the cleaning efficiency when used on fabric surfaces, effectively removing dirt and debris from textiles. Its construction ensures durability and long-term performance, making it suitable for both residential and commercial applications where vacuum cleaning of upholstery, curtains, or other fabric materials is required. The BHZUXXLN facilitates seamless integration with Bosch vacuum systems, providing an optimised cleaning solution tailored to maintain the integrity of delicate textile surfaces.
Type Textile brush
Compatible With Handheld vacuum
Colour Black
Package depth 195mm
Package height 190mm
Package weight 200g
Package width 55mm
Product colour Black
Product Type Nozzle
Quantity per pack 1 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot