Bosch BHZUNGXXL Textile brush Wet & Dry Vacuum Cleaner Accessories

MPN
BHZUNGXXL
Brand
Bosch
EAN-13
4242005498901
Order Code
13-7509
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch BHZUNGXXL is a specialised vacuum cleaner accessory designed specifically for efficient cleaning performance. This XXL-Upholstery Nozzle, compatible with the Bosch Unlimited 10 series, serves as a textile brush designed for both wet and dry applications, allowing it to tackle a variety of cleaning tasks with precision. The adaptor's design is optimised for effective removal of dirt and debris from fabric surfaces, making it especially useful in cleaning upholstery, car interiors, and other textile-covered areas. Engineered for compatibility with Bosch vacuum models, the BHZUNGXXL facilitates thorough cleaning by effectively leveraging the suction power of the connected device. Its robust construction ensures durability and long-lasting usage in domestic and light industrial settings.
Type Textile brush
Compatible With Handheld vacuum
Colour Black
Package depth 155mm
Package height 135mm
Package weight 300g
Package width 250mm
Pallet net height 100cm
Pallet net length 120cm
Pallet net width 80cm
Product colour Black
Product Type Upholstery nozzle
Products per master (outer) case 12 pc(s)
Products per pallet 144 pc(s)
Quantity per pack 1 pc(s)
Weight 200g

Reviews

Be the first to submit a review

Trustpilot