Bosch BHZUKIT Vacuum cleaner nozzle accessories for versatile cleaning tasks

MPN
BHZUKIT
Brand
Bosch
EAN-13
4242005239191
Order Code
13-7649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £82.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bosch Haushalt BHZUKIT, identified by the part number BHZUKIT, is a set of vacuum cleaner nozzle accessories designed to enhance the versatility and functionality of domestic cleaning equipment. This set includes precisely engineered attachments that ensure compatibility with a range of Bosch vacuum models, providing a solution for various cleaning scenarios. Each component in the set is constructed to meet rigorous standards for durability and performance, accommodating tasks from delicate upholstery cleaning to efficient removal of ground-in dirt on carpets. These accessories are typically employed in environments where adaptable vacuum cleaning capabilities are necessary, such as residential homes or light commercial spaces, ensuring comprehensive coverage for diverse cleaning requirements.
Type Vacuum cleaner nozzle accessories
Compatible With Handheld vacuum
Content 1
Number of nozzles 3
Package depth 110mm
Package height 400mm
Package weight 1.1kg
Package width 350mm
Pallet gross height 125cm
Pallet gross length 120cm
Pallet gross width 80cm
Product colour Black
Product Type Accessory kit
Quantity per pack 3 pc(s)
Weight 542g

Reviews

Be the first to submit a review

Trustpilot