Bosch BHZUHFN Nozzle set Wet & Dry Vacuum Cleaner Accessory

MPN
BHZUHFN
Brand
Bosch
EAN-13
4242005482627
Order Code
13-7501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £82.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch BHZUHFN is a nozzle set designed as an accessory for wet and dry vacuum cleaners, offering compatibility with the Bosch Unlimited 678 series specifically. This product is engineered to enhance the versatility and efficiency of vacuum cleaners by facilitating optimal cleaning performance on hard floors. Crafted with precision, this nozzle set is engineered to efficiently handle a variety of debris typically encountered in residential or commercial environments, such as dust, hair, and light dirt. The design of this accessory ensures it integrates seamlessly with existing vacuum systems, making it particularly suitable for applications involving maintenance of hygiene and indoor air quality in numerous settings, including households and office premises.
Type Nozzle set
Compatible With Handheld vacuum
Colour Black
Depth 80mm
Height 120mm
Number of nozzles 1
Package depth 100mm
Package height 260mm
Package weight 1kg
Package width 400mm
Product colour Black
Product Type Nozzle
Quantity per pack 1 pc(s)
Weight 800g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot