Bosch BHZU2IN1N 2in1 Brush & Upholstery Nozzle Vacuum Cleaner Accessory

MPN
BHZU2IN1N
Brand
Bosch
EAN-13
4242005482887
Order Code
13-7496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch BHZU2IN1N is a versatile vacuum cleaner accessory designed to enhance cleaning efficiency and functionality for households utilising the Bosch Unlimited 678 model. This 2in1 tool integrates a furniture brush and upholstery nozzle into a single unit, providing a comprehensive solution for cleaning a variety of surfaces. Created for seamless attachment and removal, the device allows users to effectively clean intricate textures on furniture and delicate textiles, such as sofa fabrics and car interiors, without causing damage. This engineering implementation ensures optimal dust and debris removal from upholstery and furniture, promoting a cleaner and more hygienic environment. Suitable for both residential and light commercial applications, it also serves as a reliable tool in the maintenance of furniture in offices and similar settings.
Type Textile nozzle
Compatible With Handheld vacuum
Colour Black
Content 1
Package depth 105mm
Package height 250mm
Package weight 200g
Package width 50mm
Product colour Black
Product Type Nozzle
Quantity per pack 1 pc(s)
Weight 200g

Reviews

Be the first to submit a review

Trustpilot