Bosch BBZ16GALL Vacuum cleaner bag multipack for Bosch vacuum cleaners

MPN
BBZ16GALL
Brand
Bosch
EAN-13
4242005076581
Order Code
13-7646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £41.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Haushalt BBZ16GALL is a vacuum cleaner bag multipack designed specifically for use with Bosch vacuum cleaners. This product comprises a set of sixteen high-efficiency filter bags, intended to effectively capture and contain dust, dirt, and other allergens during vacuum operation, thereby maintaining optimal airflow and suction performance of the vacuum cleaner. The bags are engineered from durable materials suitable for both residential and light commercial environments, where maintaining cleanliness and indoor air quality is critical. Compatible with various Bosch vacuum models, these accessories ensure that collected debris is securely contained to prevent recirculation into the environment, making them essential for tasks involving stringent cleaning standards. The BBZ16GALL pack is identifiable by the unique identifier 04242005076581, confirming its authenticity and compatibility within the Bosch household product line.
Type Vacuum cleaner bag multi-pack
Compatible With Cylinder vacuum
Content 16
Number of dust bags 16 pc(s)
Package depth 285mm
Package height 240mm
Package Type Box
Package weight 840g
Package width 165mm
Product colour White
Product Type Dust bag
Quantity per pack 16 pc(s)
Weight 690g

Reviews

Be the first to submit a review

Trustpilot