Bosch BBZ152EF Serie 2 Filter Set Bagless Vacuum Cleaner Accessories White

MPN
BBZ152EF
Brand
Bosch
EAN-13
4242005270576
Order Code
13-7492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £21.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch BBZ152EF is a filter set specifically designed for the Bosch Vacuum Cleaner Serie 2 beutellos vacuum cleaner. This set, compatible with bagless models, includes essential components to ensure optimal filtration performance, crucial for maintaining the efficiency and longevity of the appliance. Engineered for seamless integration with Bosch vacuum cleaners, the filter set effectively traps dust and allergens, enhancing air quality. It features durable materials capable of withstanding regular use, making it a practical choice for environments where air purity is paramount, such as in households or office spaces. This filter set supports the consistent functioning of Bosch Serie 2 vacuums, making it an indispensable accessory for those relying on efficient and high-performance cleaning solutions.
Type Filter bag set
Compatible With Cylinder vacuum
Content 1
Package depth 70mm
Package height 156mm
Package weight 200g
Package width 195mm
Pallet gross height 160cm
Pallet gross length 120cm
Pallet gross width 80cm
Product colour Black, White
Product Type Filter
Products per master (outer) case 24 pc(s)
Products per pallet 480 pc(s)
Quantity per pack 3 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot