Bosch Auger Bit Set Hex Shank

Bosch Brand: Bosch

These Auger Bits from Bosch have a 1/4inch (6.3mm) hex shank.

Description Image Product Buy Pricing (Ex VAT) Diameter Overall Length ASIN Carrying case Drill bit set sizes Drill bit type Package depth Package height Package width Product colour Suitable for materials Working Length Type Material Suitability Number of drill bits Proper use
Bosch 2607019322 Auger Bit Set Hex Shank Overall Length 235mm 6-pcs
Bosch 2607019322 Auger Bit Set Hex Shank Overall Length 235mm 6-pcs
Standard range
Order code: 60-5346
MPN: 2607019322

Despatched within 4 working days - 1 in stock
1+ £59.05
Price per unit Ex VAT
10/12/14/16/18/20mm 235mm B000R5LQGA 400mm 250mm 450mm Auger Wood 6 pc(s) Drill
Bosch 2607019323 Auger Bit SetHex Shank Overall Length 450mm 6-pcs
Bosch 2607019323 Auger Bit SetHex Shank Overall Length 450mm 6-pcs
Extended range
Order code: 60-5347
MPN: 2607019323

Available to back orderBack order, lead time 4 weeks
1+ £86.99
Price per unit Ex VAT
Assorted 450mm Yes 10.0 / 12.0 / 14.0 / 16.0 / 18.0 / 20.0 Auger drill bit Stainless steel Wood 38.5cm Auger Wood 6 pc(s) Drill

Trustpilot