Bosch 2609256D86 nanoBLADE Wood Speed 65 for fast 65mm cut no vibration

MPN
2609256D86
Brand
Bosch DIY
EAN-13
3165140882156
Order Code
02-1557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch Home and Garden manufactures the nanoBLADE Wood Speed 65 micro chain, part number 2609256D86, which is designed for smooth and efficient cutting. This high-performance chain is compatible with various chainsaws, including the EasyCut 12, EasyCut 50, AdvancedCut 18, and AdvancedCut 50. It is ideal for precision woodworking tasks, offering reliable performance for both DIY enthusiasts and professionals.
Type Micro chain
Blade Length 65mm
Blade Material Steel
Certification CE
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Suitable For Bosch
Suitable for materials Plastic, Wood
Working Length 6.5cm

Reviews

Be the first to submit a review

Trustpilot