Bosch 2609256D84 nanoBLADE Chain 50mm Depth No Vibration Fast Cuts

MPN
2609256D84
Brand
Bosch DIY
EAN-13
3165140882132
Order Code
02-1499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch Home and Garden manufactures the micro chain nanoBLADE Wood Speed 50, designed for efficient wood cutting. It is compatible with EasyCut 12, EasyCut 50, AdvancedCut 18, and AdvancedCut 50 chainsaws. Ideal for quick and precise cutting tasks, this chain enhances the performance of cordless saws.
Type Micro chain
Blade Length 50mm
Blade Material Steel
Certification CE
Package Type Blister
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Suitable For Bosch
Suitable for materials Hardwood, Wood
Working Length 5cm

Reviews

Be the first to submit a review

Trustpilot