Bosch 2609256D83 nanoBLADE Wood Basic 50 Compatible Chainsaws 50mm Cut

MPN
2609256D83
Brand
Bosch DIY
EAN-13
3165140882125
Order Code
02-1498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden micro chain nanoBLADE Wood Basic 50 is compatible with EasyCut and AdvancedCut chainsaws. It features a durable and efficient cutting design suitable for precise wood cutting tasks. Ideal for DIY enthusiasts, this micro chain enhances your chainsaw's performance for home and garden projects.
Type Micro chain
Blade Length 50mm
Blade Material Steel
Certification CE
Package Type Blister
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Suitable For Bosch
Suitable for materials Hardwood, Wood
Working Length 5cm

Reviews

Be the first to submit a review

Trustpilot