Bosch 2609256D19 Grinding Plate for PSM 200 AES 185x93mm Hook & Loop SDS

MPN
2609256D19
Brand
Bosch
EAN-13
3165140791526
Order Code
02-0122
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch provide a grinding plate intended for use with the PSM 200 AES power tool. It features Velcro-type hook & loop adhesion for easy attachment and has dimensions of 185 x 93 mm. This accessory is typically used for fine and detailed sanding tasks on various surfaces.
Type Sanding pad
Pad Diameter 93mm
Compatibility PSM 200 AES
Depth 183mm
Product colour Black, Red
Quantity per pack 1 pc(s)
Weight 80g

Reviews

Be the first to submit a review

Trustpilot