Bosch 2609256705 Sabre saw blade S922 BF HCS Metal 150mm 14TPI

Order Code:

60-3254

Brand: Bosch MPN: 2609256705 EAN-13: 3165140390620
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Bosch HCS sabre saw blade with universal shank to fit most saws.


  • Saw blade length: 152mm
Blade Length 150mm
Blade Material HCS
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Overall Length 15.2cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 2 pc(s)
Suitable for materials Non-ferrous metal
Tooth Pitch 14tpi
Working Length 13.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot