Bosch 2609256054 Polishing Disc Felt for Random Orbit Sanders 125mm

MPN
2609256054
Brand
Bosch
EAN-13
3165140386579
Order Code
60-3087
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The 125mm felt polishing disc from Bosch has hook & loop backing for use with random orbit sanders.


  • Category: Polishing disc
  • Manufacturer's part no.: 2607019494
Type Polishing pad
Brand compatibility Any brand
Colour Grey
Diameter 125mm
Product colour Grey
Proper use Sanding
Sander type Orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Size 125mm

Reviews

Be the first to submit a review

Trustpilot