Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 2609255626 Hole Saw TC-Grit 73mm

Order Code:  

61-1053

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2609255626 Copy to clipboard EAN-13: 3165140385626
  • Country of Origin: Taiwan
 Report an error

Discontinued

This Bosch hole saw is coated with tungsten carbide grit rapid cutting in masonry, tile and ceramics.


  • Drill hole diameter: 73mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Tiles
  • Manufacturer's part no.: 2609255626
Diameter 73
Material TCT

Reviews


Be the first to submit a review