Bosch 2609255467 Glass And Tile Bit 6 x 76mm Straight Shank

MPN
2609255467
Brand
Bosch
EAN-13
3165140385091
Order Code
61-0376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These Glass and Tile bits from Bosch have straight shanks.


  • Type: Tile and glass drill bit
  • Drill hole diameter: 6mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Glass/ tiles
  • Tool holder: Cylinder shank
  • Total length: 76mm
  • Manufacturer's part no.: 2609255467
Type Glass drill bit
Diameter 6mm
Overall Length 76mm
Material Tungsten Carbide (TC)
Material Suitability Tile, Unhardened glass
Pack Qty 1
Shank Diameter 6mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot