Bosch 2609255127 Twist Drill Set HSS DIN 338 Polished/ Hex Shank 2 to 6mm 5-pcs

MPN
2609255127
Brand
Bosch
EAN-13
3165140383134
Order Code
60-7552
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These HSS Twist Drill Sets from Bosch comply with DIN 338 and have a polished finish with hexagonal shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 2/3/4/5/6mm
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 1/4in. hex shank
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Drill features: Plastic case
  • Manufacturer's part no.: 2609255127
Type Drill bit set
Number of Pieces 5 pc(s)
Carrying case Yes
Drill bit material High-Speed Steel (HSS)
Drill bit set sizes 2, 3, 4, 5, 6
Maximum Size 6mm
Minimum Size 2mm
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Ferrous metal, Hard plastic, Sheet metal

Reviews

Be the first to submit a review

Trustpilot