Bosch 2609255074 Twist Drill HSS-CO DIN 338 Straight Shank 6 x 93mm

MPN
2609255074
Brand
Bosch
EAN-13
3165140382601
Order Code
60-9972
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 6mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 6mm
  • Tool holder: Cylinder shank
  • Working length: 57mm
  • Total length: 93mm
  • Manufacturer's part no.: 2609255074
Type Metal twist drill bit
Diameter 6mm
Cutting Length 5.7cm
Overall Length 93mm
Material Suitability Alloyed steel, Cast iron, Non-alloyed steel, Stainless steel
Pack Qty 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot