Bosch 2609255045 Twist Drill HSS DIN 338 Ground Straight Shank 5 x 86mm

MPN
2609255045
Brand
Bosch
EAN-13
3165140382311
Order Code
60-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

These HSS Twist Drills from Bosch comply with DIN 338 and have ground straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 5mm
  • Material (drill bit): HSS ground
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 5mm
  • Tool holder: Cylinder shank
  • Working length: 52mm
  • Total length: 86mm
  • Manufacturer's part no.: 2609255045
Type Metal twist drill bit
Diameter 5mm
Cutting Length 5.2cm
Overall Length 86mm
Material Suitability Cast iron, Metal, Plastic, Stainless steel
Shank Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot