Bosch 2609255038 HSS Metal Twist Drill Bit 3mm 61mm DIN 338 2pieces

Image Representative of Range

Bosch 2609255038 HSS Metal Twist Drill Bit 3mm 61mm DIN 338 2pieces

MPN
2609255038
Brand
Bosch
EAN-13
3165140382243
Order Code
11-5158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.35
50+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Bosch Accessories manufactures the 2609255038 HSS metal twist drill bit, featuring a 3 mm diameter and 61 mm total length, conforming to DIN 338 standards. It is designed with a cylinder shank, suitable for drilling in sheet metal and steel. This pack includes two drill bits, ideal for precision machining tasks.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 3.3cm
Overall Length 61mm
DIN Standard DIN 338
Material cut
Material Suitability Cast iron, Metal, Plastic, Stainless steel
Pack Qty 2
Shank Diameter 3mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot