Bosch 2609255037 Twist Drill HSS DIN 338 Ground Straight Shank 2.5 x 57mm 2-pcs

MPN
2609255037
Brand
Bosch
EAN-13
3165140382236
Order Code
60-9987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.30
10+ £1.19
50+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

These HSS Twist Drills from Bosch comply with DIN 338 and have ground straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 2mm
  • Material (drill bit): HSS ground
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 2mm
  • Tool holder: Cylinder shank
  • Working length: 30mm
  • Total length: 57mm
  • Manufacturer's part no.: 2609255037
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 3cm
Overall Length 57mm
Material Suitability Cast iron, Metal, Plastic, Stainless steel
Pack Qty 2
Shank Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot