Bosch 2609255036 Twist Drill HSS DIN 338 Ground Straight Shank 2 x 49mm 2-pcs

MPN
2609255036
Brand
Bosch
EAN-13
3165140407182
Order Code
60-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

These HSS Twist Drills from Bosch comply with DIN 338 and have ground straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 2mm
  • Material (drill bit): HSS ground
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 2mm
  • Tool holder: Cylinder shank
  • Working length: 24mm
  • Total length: 49mm
  • Manufacturer's part no.: 2609255036
Type Metal twist drill bit
Diameter 2mm
Cutting Length 2.4cm
Overall Length 49mm
Material Suitability Cast iron, Metal, Plastic, Stainless steel
Pack Qty 2
Shank Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot