Bosch 2609255022 Twist Drill HSS DIN 338 Rolled Straight Shank 12 x 151mm

MPN
2609255022
Brand
Bosch
EAN-13
3165140407045
Order Code
60-9954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

These HSS Twist Drills from Bosch comply with DIN 338 and have rolled straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 12mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 12mm
  • Tool holder: Cylinder shank
  • Working length: 101mm
  • Total length: 151mm
  • Manufacturer's part no.: 2609255022
Type Metal twist drill bit
Diameter 1.2cm
Cutting Length 10.1cm
Overall Length 151mm
Material Suitability Metal, Plastic, Stainless steel
Shank Diameter 1cm

Reviews

Be the first to submit a review

Trustpilot