Bosch 2609255004 Twist Drill HSS DIN 338 Rolled Straight Shank 3 x 61mm 2-pcs

MPN
2609255004
Brand
Bosch
EAN-13
3165140406864
Order Code
60-9936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

These HSS Twist Drills from Bosch comply with DIN 338 and have rolled straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 3mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 3mm
  • Tool holder: Cylinder shank
  • Working length: 33mm
  • Total length: 61mm
  • Manufacturer's part no.: 2609255004
Type Metal twist drill bit
Diameter 3mm
Cutting Length 3.3cm
Overall Length 61mm
Material Suitability Metal, Plastic, Stainless steel
Pack Qty 2
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot