Bosch 2608901663 EXPERT C470 Sandpaper Grit 120 133x80mm 50 pieces Fast

MPN
2608901663
Brand
Bosch
EAN-13
4059952636139
Order Code
02-0083
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/11/2026

Bosch offers the 2608901663 random orbit sander sandpaper with a grit size of 120. Measuring 133 mm x 80 mm, this set includes 50 pieces suitable for smooth surface finishing tasks. Ideal for use with grinding equipment, it enhances the performance of random orbit sanders in both professional and DIY projects.
Type Random orbit sander sandpaper
Grit Size 120
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot