Bosch 2608901634 Mesh Sanding Disc 240 Grit 133x80mm 50pieces Dust Control

MPN
2608901634
Brand
Bosch
EAN-13
4059952635842
Order Code
02-0054
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 04/11/2026

The Bosch 2608901634 is a sander mesh sanding sheet set, with a grit size of 240, measuring 133 mm by 80 mm. This pack includes 50 pieces, suitable for detailed sanding, such as finishing and fine sanding. Ideal for use in various woodworking and surface preparation applications, these sheets ensure a smooth, even finish.
Type Mesh sanding sheet set
Grit Size 240
Width 80mm
Length 133mm
Diameter (L x W) 133 mm x 80 mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot