Bosch 2608901196 EXPERT Carbide Multi Wheel Cutting Disc 76mm 1piece

MPN
2608901196
Brand
Bosch
EAN-13
4059952567549
Order Code
01-9939
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/10/2026

The Bosch EXPERT Carbide Multi Wheel 2608901196 is a cutting disc designed for versatility and precision. Measuring 76 mm, it features a straight design suitable for cutting various materials. This durable disc is ideal for use in metalworking, carpentry, and renovation projects.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 1
Center hole Yes
Colour Blue
Rack size 483 mm (19")
Shape Round
Suitable for materials Plastic, Wood

Reviews

Be the first to submit a review

Trustpilot