Bosch 2608901118 EXPERTC470 Sanding Disc Grit180 with Hook and Loop 10 Pack

MPN
2608901118
Brand
Bosch
EAN-13
4059952544564
Order Code
01-9918
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch offers the EXPERT C470 multi-purpose sander mesh sanding disc, featuring grit size 180. It measures 150 mm by 100 mm and is available in a pack of ten. Ideal for various sanding tasks, this disc is known for its durability and efficient performance on multiple surfaces.
Type Multi-purpose sander mesh sanding disc
Grit Size 180
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot