Bosch 2608901106 Expert C470 Router Sandpaper 120 Grit 150mm 5 pieces

MPN
2608901106
Brand
Bosch
EAN-13
4059952544441
Order Code
01-9907
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch offers the EXPERT C470 router sandpaper, model 2608901106, featuring a grit size of 120 and a diameter of 150 mm, available in packs of 5. This high-performance grinding equipment is ideal for use with grinders and is designed for efficient and precise sanding applications. The punched design ensures compatibility with various sanding machines, enhancing its versatility in professional and DIY projects.
Type Router sandpaper
Diameter 150mm
Quantity 5
Brand compatibility Universal
Grit 120
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot