Bosch 2608901103 EXPERT C470 Router Sandpaper 5pieces Punched Grit 60 150mm

MPN
2608901103
Brand
Bosch
EAN-13
4059952544410
Order Code
01-9904
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch EXPERT C470 2608901103 is a set of five router sandpaper discs with a grit size of 60 and a diameter of 150 mm. Designed for heavy-duty grinding applications, these punched sandpaper discs are suitable for smoothing and preparing surfaces in woodworking or construction projects. They offer high performance and durability, making them ideal for professional craftspeople and DIY enthusiasts alike.
Type Router sandpaper
Diameter 150mm
Quantity 5
Brand compatibility Universal
Grit 60
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot