Bosch 2608901100 Expert Router Sandpaper 400 Grit Velcro 125mm 5pieces

MPN
2608901100
Brand
Bosch
EAN-13
4059952544380
Order Code
01-9901
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.41
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch presents the EXPERT C470 router sandpaper, featuring a punched grit size of 400. This pack contains five disc pieces, each with a diameter of 125 mm, designed for efficient grinding and smoothing surfaces. Common applications include woodworking and surface preparation tasks, ensuring a fine finish.
Type Router sandpaper
Grit Size 400
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot