Bosch 2608901095 Expert C470 Sandpaper Grit 100 Ø125mm 5 pcs Fast Velcro Attach

MPN
2608901095
Brand
Bosch
EAN-13
4059952544335
Order Code
01-9897
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the EXPERT C470 router sandpaper, model number 2608901095. This grinding disc, with a punched grit size of 100 and a diameter of 125 mm, is supplied in packs of five. It is typically used for precise grinding and finishing in woodworking applications.
Type Router sandpaper
Grit Size 100
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot