Bosch 2608900910 Expert C470 Router Sandpaper Grit 80 125mm 50 pieces Fast

MPN
2608900910
Brand
Bosch
EAN-13
4059952542485
Order Code
01-9879
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Bosch Expert C470 router sandpaper is an 80 grit, 125 mm grinding disc ideal for fine sanding applications. The pack includes 50 punched discs, suitable for use with compatible grinders. It is perfect for woodworking tasks, providing efficient material removal and a smooth finish.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 50
Brand compatibility Universal
Grit 80
Number of dust extraction holes 8
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot