Bosch 2608900894 EXPERT C470 Sander Paper 10pieces 180 Grit 115x107mm Fast

MPN
2608900894
Brand
Bosch
EAN-13
4059952542324
Order Code
01-9867
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bosch EXPERT C470 is a set of 10 sandpaper sheets designed for precise grinding and polishing. Each sheet measures 115 mm by 107 mm, with a grit size of 180, providing efficient material removal. It is ideal for smooth finishing tasks on a variety of surfaces, enhancing the performance of compatible sander tools.
Type Sander paper
Grit Size 180
Width 107mm
Length 115mm
Center hole No
Depth 107mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot