Bosch 2608900881 EXPERT C470 Sander Paper 120 Grit 133x80mm 10 Pack

MPN
2608900881
Brand
Bosch
EAN-13
4059952542195
Order Code
01-9856
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bosch offers the EXPERT C470 Sander paper, designed for precision sanding tasks. This specific pack includes 10 punched sheets with a grit size of 120, measuring 133 mm by 80 mm. Ideal for use in fine grinding applications, these sheets are suitable for detail sanding and surface finishing tasks.
Type Sander paper
Grit Size 120
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot