Bosch 2608900869 EXPERTC470 Sandpaper 320Grit 280x115mm Hook and Loop 10 Pack

MPN
2608900869
Brand
Bosch
EAN-13
4059952542072
Order Code
01-9845
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' EXPERT C470 Sander Paper, with grit size 320, is a high-performance sanding solution designed for precision finishing. Each pack contains 10 punched sheets, measuring 280 mm by 115 mm, suitable for detailed sanding work. Commonly used for fine woodworking and surface preparation, this paper ensures smooth and consistent results.
Type Sander paper
Grit Size 320
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot