Bosch 2608900860 EXPERTC470 Sandpaper 40Grit 230x115mm Hook and Loop 10 Pack

MPN
2608900860
Brand
Bosch
EAN-13
4059952541983
Order Code
01-9836
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch EXPERT C470 is high-quality sander paper designed for demanding grinding applications. Its grit size 40 offers effective material removal and is ideal for tasks requiring a coarse finish. Each pack contains 10 pieces measuring 230 mm by 115 mm, perfect for various sanding projects.
Type Sander paper
Grit Size 40
Width 115mm
Length 230mm
Center hole No
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot