Bosch 2608900856 Expert C470 Sander Paper Grit 120 186x93mm 10piece

MPN
2608900856
Brand
Bosch
EAN-13
4059952541945
Order Code
01-9832
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch EXPERT C470 is a high-quality sander paper designed for effective grinding applications. It features a grit size of 120 and comes as a set of 10 punched sheets, each measuring 186 mm by 93 mm. Ideal for use with sanders, this product ensures efficient surface preparation and finishing tasks.
Type Sander paper
Grit Size 120
Width 93mm
Length 186mm
Center hole No
Depth 93mm
Dim (L x W) 186 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot