Bosch 2608900842 EXPERT C470 Sander Paper 80 Grit 230x93mm 10 pieces

MPN
2608900842
Brand
Bosch
EAN-13
4059952541808
Order Code
01-9818
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.50
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

The Bosch EXPERT C470 Sander paper, model 2608900842, is designed for efficient and precise sanding with its grit size of 80. Each pack contains 10 unperforated sheets, measuring 230 mm by 93 mm, suitable for a variety of grinding applications. Ideal for smooth surface preparation, this high-performance sander paper is a reliable choice for both professional and DIY tasks.
Type Sander paper
Grit Size 80
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot