Bosch 2608900824 Expert C470 Delta Grinder Blade Grit 60 93x93mm 5 pieces

MPN
2608900824
Brand
Bosch
EAN-13
4059952541624
Order Code
01-9802
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.95
10+ £2.77
50+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Bosch EXPERT C470 Delta grinder blade, part number 2608900824, is a high-quality grinding accessory designed for precision work. It comes in a pack of five with a grit size of 60 and dimensions of 93 mm x 93 mm. Ideal for detailed sanding and finishing tasks, it's a perfect fit for Delta grinders in woodworking and metalworking applications.
Type Delta grinder blade
Grit Size 60
Width 93mm
Length 93mm
Center hole No
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot