Bosch 2608900817 EXPERT C470 Router Sandpaper 120 Grit Ø150mm 5pieces Velcro

MPN
2608900817
Brand
Bosch
EAN-13
4059952541556
Order Code
01-9795
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.41
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch EXPERT C470 is a pack of five Router sandpapers with a grit size of 120, suitable for grinding and smoothing surfaces. Each sandpaper is punched and has a diameter of 150 mm, designed to fit standard grinding equipment. Ideal for professional and DIY projects, this durable sandpaper aids in achieving fine finishes on wood and other materials.
Type Router sandpaper
Grit Size 120
Center hole No
Diameter 150mm
Dim (Ø) 150mm
Product colour Brown
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot