Bosch 2608900795 EXPERT C470 Router Sandpaper 60 Grit Ø115mm 5pieces Fast Velcro

MPN
2608900795
Brand
Bosch
EAN-13
4059952541334
Order Code
01-9774
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

Bosch manufactures the EXPERT C470 router sandpaper, specifically designed as a grinding disc accessory. This product features a punch-grit size of 60 and an overall diameter of 115 mm, and it comes in a set of 5 pieces. Typical applications include smoothing and finishing surfaces when used with appropriate grinder equipment.
Type Router sandpaper
Grit Size 60
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot