Bosch 2608900696 EXPERT M480 Mesh Sanding Disc 150mm Grit 320 5pieces

MPN
2608900696
Brand
Bosch
EAN-13
4059952540344
Order Code
01-9725
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bosch EXPERT M480 router mesh sanding disc has a grit size of 320 and is unperforated, designed specifically for efficient, precise sanding. Each pack contains 5 discs with a 150 mm diameter, suitable for use with grinders in woodworking and metalworking applications. Ideal for professional finish sanding tasks, it ensures a smooth and uniform surface on various materials.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 320
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot